There are no models available for this part yet.
Overview of CAT-08-PP-BU by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for CAT-08-PP-BU by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ8702
|
Newark | Cable Organiser Tool, 0.37", Orange, Accessory Type:Cable Organiser Tool, Product Range:Cat Series |Essentra Components CAT-08-PP-BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.4900 / $238.4100 | Buy Now | |
DISTI #
RPC3556-ND
|
DigiKey | INSTALLATION TOOL PP ORG 100PC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$163.7400 | Buy Now | |
DISTI #
144-CAT-08-PP-BU
|
Mouser Electronics | Cable Mounting & Accessories Installation Tool For SHR-08.Orange. 1 EA= 100 Pcs RoHS: Compliant | 1 |
|
$220.2900 / $249.6900 | Buy Now | |
DISTI #
71184278
|
RS | Cable Organizer Tool For SHR-08 | Essentra Components CAT-08-PP-BU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 81 |
|
$104.7900 | Buy Now | |
DISTI #
73233771
|
RS | Cable Organizer Tool For SHR-08 | Essentra Components CAT-08-PP-BU RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$224.7300 / $249.6900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$174.6600 | Buy Now | ||
Onlinecomponents.com | Cable Organiser Tools - Cable Bundle Diameter Range: 9.5 mm (0.374 in) Orange - White PP - POM RoHS: Compliant |
3 In Stock |
|
$174.6500 / $187.1300 | Buy Now | ||
DISTI #
RICCAT-08-PP-BU
|
DB Roberts | Installation Tool For SHR-08.Orange. 1 EA 100 Pcs | 0 |
|
RFQ | ||
Master Electronics | Cable Organiser Tools - Cable Bundle Diameter Range: 9.5 mm (0.374 in) Orange - White PP - POM RoHS: Compliant |
3 In Stock |
|
$174.6500 / $187.1300 | Buy Now |
CAD Models for CAT-08-PP-BU by Essentra Components
Part Data Attributes for CAT-08-PP-BU by Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|