Part Details for CASSA-8 by L-com Inc
Results Overview of CASSA-8 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CASSA-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9657
|
Newark | Cable Assy, Slimsata/Pwr Conn, 8", Connector Type A:Slim Sata 13 Position Receptacle, Connector Ty... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1499 |
|
$14.1900 | Buy Now |
DISTI #
5073-CASSA-8-ND
|
DigiKey | CBLSLIM SATA 8"" Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.8200 | Buy Now |
DISTI #
73601452
|
RS | Slimline SATA Cable Assemblyw/Power +Data Connectors8in- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3400 / $14.2000 | RFQ |
|
Onlinecomponents.com | CBLSLIM SATA 8"" RoHS: Compliant | 0 |
|
$12.3100 / $16.1600 | Buy Now |
DISTI #
77733432
|
Verical | Cable, DVD, SATA And Power Min Qty: 7 Package Multiple: 1 | Americas - 1499 |
|
$7.0950 / $14.1900 | Buy Now |
DISTI #
CASSA-8
|
L-com US | L-com's CASSA slim SATA cables are now available for slimline SATA drives. These assemblies feature ... more Min Qty: 1 Package Multiple: 1 | 1499 |
|
$7.1000 / $14.1900 | Buy Now |