Part Details for CASATARL-12 by L-com Inc
Results Overview of CASATARL-12 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CASATARL-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6210
|
Newark | Computer Cable, Sata, 12In, Red, Connector Type A:Sata Receptacle W/Latch, Connector Type B:Sata R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 714 |
|
$9.7200 | Buy Now |
DISTI #
5073-CASATARL-12-ND
|
DigiKey | CBLSATA W/LATCH STR/RA 12"" Min Qty: 1 Lead time: 19 Weeks Container: Bag |
3 In Stock |
|
$6.5206 / $10.6200 | Buy Now |
DISTI #
70126462
|
RS | CABLE ASSEMBLY, STRAIGHT TO RIGHT ANGLE SATA, LATCHING, 12 IN | L-com CASATARL-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4400 / $10.7300 | RFQ |
|
Onlinecomponents.com | CBLSATA W/LATCH STR/RA 12"" RoHS: Compliant | 0 |
|
$6.5800 / $8.6400 | Buy Now |
DISTI #
77733648
|
Verical | Cable Assembly DataCable 3.65m 26AWG SATA to SATA 7 to 7 POS RCP-RCP Bag Min Qty: 12 Package Multiple: 1 | Americas - 714 |
|
$3.7950 / $7.5900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15 |
|
RFQ | |
DISTI #
CASATARL-12
|
L-com US | L-com's latching Serial ATA cable assemblies provide a secure connection every time. Serial ATA cabl... more Min Qty: 1 Package Multiple: 1 | 714 |
|
$3.8000 / $7.5900 | Buy Now |
Part Details for CASATARL-12
CASATARL-12 CAD Models
CASATARL-12 Part Data Attributes
|
CASATARL-12
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CASATARL-12
L-com Inc
Wire And Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
Approvals | UL | |
Connector Side1 | SATA 7P FEMALE | |
Connector Side2 | SATA 7P FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
CASATARL-12 Frequently Asked Questions (FAQ)
-
The recommended torque for the SMA connectors on the CASATARL-12 is 8-10 in-lbs (0.9-1.1 Nm).
-
Yes, the CASATARL-12 is designed for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures. However, it's essential to follow proper installation and sealing procedures to ensure the product's integrity.
-
The CASATARL-12 can handle up to 100 watts of power, making it suitable for high-power applications.
-
Yes, the CASATARL-12 is designed to be compatible with other L-com products, including antennas, cables, and adapters. However, it's always recommended to verify compatibility before making a purchase.
-
The typical lead time for delivery of the CASATARL-12 is 2-4 weeks, depending on the quantity and availability. It's best to check with L-com Inc or an authorized distributor for the most up-to-date lead time information.