CAS6-NP
LEM Holdings SSA
Description: Analog Circuit, 1 Func, PACKAGE-13/10

Overview of CAS6-NP by LEM Holdings SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CAS6-NP by LEM Holdings SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000006372309
Sager Industrial Current Sensors Min Qty: 200 0
  • 200 $12.7100
  • 600 $12.3500
  • 1,200 $12.0200
  • 2,400 $11.4000
$11.4000 / $12.7100 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 150 STOCK,100000 Available
  • 1 $8.5900
  • 50 $7.8500
  • 200 $7.1400
$7.1400 / $8.5900 Buy Now

CAD Models for CAS6-NP by LEM Holdings SSA
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAS6-NP by LEM Holdings SSA

CAS6-NP
LEM Holdings SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LEM INTERNATIONAL SA
Package Description
PACKAGE-13/10
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
LEM
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
X-XXSS-P10
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. CAS6-NP
    LEM Holdings SSA
    Analog Circuit, 1 Func, PACKAGE-13/10
    VS

Related Parts for CAS6-NP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS6-NP by LEM Holdings SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS6-NP by LEM Holdings SSA

  • Please alert me when CAS6-NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAS6-NP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS6-NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAS6-NP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS6-NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS6-NP by LEM Holdings SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: