Part Details for CAS2M246-100 by Antenova M2M
Overview of CAS2M246-100 by Antenova M2M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAS2M246-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-CAS2M246-100-ND
|
DigiKey | SMA JACK BULKHEAD/MMCX RA 100MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
48 In Stock |
|
$5.3858 / $9.5000 | Buy Now |
DISTI #
237-CAS2M246-100
|
Mouser Electronics | RF Cable Assemblies SMA Jack Bulkhead to MMCX Plug RA, 100mm cable RoHS: Compliant | 138 |
|
$5.4600 / $9.1800 | Buy Now |