CAS26C270MAGFC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2211, CHIP

Overview of CAS26C270MAGFC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CAS26C270MAGFC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH2076
Newark Suppression Cap, 27Pf, X1/Y2, 250V, C0G, Capacitance:27Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:2211 [5728 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS26C270MAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.0900
  • 2,000 $1.0300
  • 4,000 $0.9280
  • 6,000 $0.8940
  • 10,000 $0.8610
$0.8610 / $1.0900 Buy Now
DISTI # 71AH2075
Newark Suppression Cap, 27Pf, X1/Y2, 250V, C0G, Capacitance:27Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:2211 [5728 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS26C270MAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.2500
$1.2500 Buy Now
DISTI # 399-CAS26C270MAGFCTR-ND
DigiKey SFTY 2211 27PF X1 250 / Y2 250 C Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.9032
$0.9032 Buy Now
DISTI # 80-CAS26C270MAGFC
Mouser Electronics Safety Capacitors 250VAC 27pF C0G 2220 20% X2 RoHS: Compliant 0
  • 1,000 $0.9110
$0.9110 Order Now
DISTI # 71883346
RS Capacitor, Film, SFTY 2211 27pF X1 250 / Y2 250 C0G, Reel | KEMET CAS26C270MAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.0000
  • 2,000 $0.9700
$0.9700 / $1.0000 RFQ
DISTI # CAS26C270MAGFC
Avnet Abacus (Alt: CAS26C270MAGFC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CAS26C270MAGFC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAS26C270MAGFC by KEMET Corporation

CAS26C270MAGFC
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X1/Y2
Capacitance
0.000027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Reference Standard
CAN; CSA; IEC; TUV; UL
Size Code
2211
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2.8 mm
Want to compare parts?
  1. CAS26C270MAGFC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 2211, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS26C270MAGFC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS26C270MAGFC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CAS26C270MAGFC would you like to use for your alert(s)?
  • Please alert me when CAS26C270MAGFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAS26C270MAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS26C270MAGFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAS26C270MAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS26C270MAGFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS26C270MAGFC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: