-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2211, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH1934
|
Newark | Suppression Cap, 1000Pf, X1/Y2, 250V/X7R, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:2211 [5728 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS26C102MARFC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8540 / $1.1500 | Buy Now |
DISTI #
71AH1933
|
Newark | Suppression Cap, 1000Pf, X1/Y2, 250V/X7R, Capacitance:1000Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:2211 [5728 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS26C102MARFC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4500 | Buy Now |
DISTI #
399-CAS26C102MARFCTR-ND
|
DigiKey | SFTY 2211 1NF X1 250 / Y2 250 X7 Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0248 | Buy Now |
DISTI #
80-CAS26C102MARFC
|
Mouser Electronics | Safety Capacitors 250VAC 1000pF X7R 2220 20% X2 RoHS: Compliant | 0 |
|
$1.0300 / $1.8700 | Order Now |
DISTI #
71883516
|
RS | Capacitor, Film, SFTY 2211 1nF X1 250 / Y2 250 X7R, Reel | KEMET CAS26C102MARFC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9700 / $1.0000 | RFQ |
DISTI #
CAS26C102MARFC
|
Avnet Abacus | (Alt: CAS26C102MARFC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAS26C102MARFC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAS26C102MARFC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2211, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for CAS26C102MARFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS26C102MARFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S252B102M502CT | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2211, CHIP | Walsin Technology Corporation | CAS26C102MARFC vs S252B102M502CT |
FK21X102M502BGG | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2211, | Prosperity Dielectrics Co Ltd | CAS26C102MARFC vs FK21X102M502BGG |