Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
6 listings
)
Number of FFF Equivalents: (
1 replacement
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Suppression Cap, 180Pf, X1/Y2, 250V, X7R, Capacitance:180Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:2220 [5750 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS21C181MARFC
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1,000
$0.8780
2,000
$0.8290
4,000
$0.7480
6,000
$0.7210
10,000
$0.6940
$0.6940 / $0.8780
Buy Now
Details
Newark
Suppression Cap, 180Pf, X1/Y2, 250V, X7R, Capacitance:180Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:2220 [5750 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS21C181MARFC
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$1.0100
Buy Now
Details
DISTI #
399-CAS21C181MARFCTR-ND
DigiKey
SFTY 2220 180PF X1 250 / Y2 250
Min Qty:
1000
Lead time:
18 Weeks
Container:
Tape & Reel (TR)
Temporarily Out of Stock
$0.7280
Buy Now
Details
DISTI #
80-CAS21C181MARFC
Mouser Electronics
Safety Capacitors 250VAC 180pF X7R 2211 20% X2
RoHS:
Compliant
0
$0.7340
Order Now
Details
RS
Capacitor, Film, SFTY 2220 180pF X1 250 / Y2 250 X7R, Reel | KEMET CAS21C181MARFC
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Container:
Bulk
0
1,000
$0.8100
2,000
$0.7800
$0.7800 / $0.8100
RFQ
Details
Avnet Abacus
(Alt: CAS21C181MARFC)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
21 Weeks, 0 Days
Abacus - 0
Buy Now
Part Symbol
Footprint
3D Model
Operating Temperature-Max
Operating Temperature-Min
TR, EMBOSSED PLASTIC, 7 INCH
Rated (AC) Voltage (URac)
Temperature Characteristics Code
Want to compare parts?
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00018uF, Surface Mount, 2220, CHIP
VS
Select a part to compare
Choose Part to Compare
Search a specific part
FK20X181M502EFG - Prosperity Dielectrics Co Ltd
This table gives cross-reference parts and alternative options found for CAS21C181MARFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS21C181MARFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
FK20X181M502EFG
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00018uF, 2220,
Prosperity Dielectrics Co Ltd
CAS21C181MARFC vs FK20X181M502EFG