CAS18C471JAGFC
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1812, CHIP

Overview of CAS18C471JAGFC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CAS18C471JAGFC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH1604
Newark Suppression Cap, 470Pf, X1/Y2, 250V, C0G, Capacitance:470Pf, Capacitance Tolerance:± 5%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1812 [4532 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS18C471JAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.4400
  • 2,000 $1.3600
  • 4,000 $1.2200
  • 6,000 $1.1800
  • 10,000 $1.1400
$1.1400 / $1.4400 Buy Now
DISTI # 71AH1603
Newark Suppression Cap, 470Pf, X1/Y2, 250V, C0G, Capacitance:470Pf, Capacitance Tolerance:± 5%, Suppression Class:X1/Y2, Voltage Rating X:250V, Voltage Rating Y:250V, Capacitor Case/Package:1812 [4532 Metric], Lead Spacing:- Rohs Compliant: Yes |Kemet CAS18C471JAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $1.6500
$1.6500 Buy Now
DISTI # 399-CAS18C471JAGFCCT-ND
DigiKey SFTY 1812 470PF X1 250 / Y2 250 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 370
In Stock
  • 1 $3.3700
  • 10 $2.2210
  • 50 $1.7556
  • 100 $1.6105
  • 500 $1.3627
  • 1,000 $1.2852
  • 2,000 $1.2210
  • 3,000 $1.1886
  • 5,000 $1.1527
  • 7,000 $1.1316
$1.1316 / $3.3700 Buy Now
DISTI # 80-CAS18C471JAGFC
Mouser Electronics Safety Capacitors 250VAC 470pF C0G 1812 5% X2 RoHS: Compliant 845
  • 1 $3.0300
  • 10 $2.3300
  • 50 $2.1400
  • 100 $1.7700
  • 500 $1.4200
  • 1,000 $1.2400
  • 2,000 $1.2000
  • 5,000 $1.1600
$1.1600 / $3.0300 Buy Now
DISTI # 71883209
RS Capacitor, Film, SFTY 1812 470pF X1 250 / Y2 250 C0G, Reel | KEMET CAS18C471JAGFC RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $1.3200
  • 2,000 $1.2800
$1.2800 / $1.3200 RFQ
DISTI # CAS18C471JAGFC
Avnet Abacus (Alt: CAS18C471JAGFC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CAS18C471JAGFC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAS18C471JAGFC by KEMET Corporation

CAS18C471JAGFC
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X1/Y2
Capacitance
0.00047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Reference Standard
CAN; CSA; IEC; TUV; UL
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CAS18C471JAGFC
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for CAS18C471JAGFC

This table gives cross-reference parts and alternative options found for CAS18C471JAGFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS18C471JAGFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FH12N471J302EFG Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 1812, Prosperity Dielectrics Co Ltd CAS18C471JAGFC vs FH12N471J302EFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS18C471JAGFC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS18C471JAGFC by KEMET Corporation

Select Manufacturer
Which Manufacturer of CAS18C471JAGFC would you like to use for your alert(s)?
  • Please alert me when CAS18C471JAGFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAS18C471JAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS18C471JAGFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAS18C471JAGFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS18C471JAGFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS18C471JAGFC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: