-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAS-220B1 by Nidec Copal Electronics Corporation is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAS-220B1
|
Avnet Americas | DPDT, ON-ON Slide, 100mA @ 6V DC Gull Wing SMD Terminal, Bulk Packaging, Non-washable - Bulk (Alt: ... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2672 / $1.3632 | Buy Now |
DISTI #
87186438
|
Verical | Switch Slide ON ON DPDT Flush Slide 0.1A 24VDC Gull Wing SMD Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 3025 |
|
$1.5125 / $2.3375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAS-220B1
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CAS-220B1
Nidec Copal Electronics Corporation
Slide Switch, DPDT, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Nidec Copal | |
Additional Feature | LOW PROFILE | |
Body Breadth | 3.9 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 5.4 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |