CAS-120TB1
Description: Slide Switch, SPDT, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT

Overview of CAS-120TB1 by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CAS-120TB1 by Nidec Copal Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CAS-120TB1
Avnet Americas SPDT, ON-ON Slide, 100mA @ 6V DC Gull Wing SMD Terminal, T&R 1,000 pc Packaging, Non-washable - Tape and Reel (Alt: CAS-120TB1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.7100
  • 4,000 $0.6440
  • 6,000 $0.6072
  • 10,000 $0.5984
  • 20,000 $0.5808
$0.5808 / $0.7100 Buy Now
DISTI # CAS-120TB1
Avnet Abacus SPDT, ON-ON Slide, 100mA @ 6V DC Gull Wing SMD Terminal, T&R 1,000 pc Packaging, Non-washable (Alt: CAS-120TB1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CAS-120TB1 by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAS-120TB1 by Nidec Copal Electronics Corporation

CAS-120TB1
Nidec Copal Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Factory Lead Time
10 Weeks
Additional Feature
LOW PROFILE
Body Breadth
2.5 mm
Body Height
2.5 mm
Body Length or Diameter
5.4 mm
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Voltage(DC)-Max
24 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
Operating Force-Max
5 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
SLIDE SWITCH
Terminal Finish
GOLD
Termination Type
SOLDER
Want to compare parts?
  1. CAS-120TB1
    Nidec Copal Electronics Corporation
    Slide Switch, SPDT, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
    VS

Related Parts for CAS-120TB1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAS-120TB1 by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAS-120TB1 by Nidec Copal Electronics Corporation

Select Manufacturer
Which Manufacturer of CAS-120TB1 would you like to use for your alert(s)?
  • Please alert me when CAS-120TB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAS-120TB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAS-120TB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAS-120TB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAS-120TB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAS-120TB1 by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: