Part Details for CAS-120TA by Nidec Copal Electronics Corporation
Overview of CAS-120TA by Nidec Copal Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CAS-120TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAS-120TA
|
Avnet Americas | SPDT, ON-ON Slide, 100mA @ 6V DC J-Hook SMD Terminal, T&R 1,000 pc Packaging, Washable with seal tape - Tape and Reel (Alt: CAS-120TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6072 / $0.7384 | Buy Now |
DISTI #
CAS-120TA
|
Avnet Americas | SPDT, ON-ON Slide, 100mA @ 6V DC J-Hook SMD Terminal, T&R 1,000 pc Packaging, Washable with seal tape - Tape and Reel (Alt: CAS-120TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6072 / $0.7384 | Buy Now |
DISTI #
CAS-120TA
|
Avnet Abacus | SPDT, ON-ON Slide, 100mA @ 6V DC J-Hook SMD Terminal, T&R 1,000 pc Packaging, Washable with seal tape (Alt: CAS-120TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CAS-120TA
CAS-120TA CAD Models
CAS-120TA Part Data Attributes:
|
CAS-120TA
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CAS-120TA
Nidec Copal Electronics Corporation
Slide Switch, 3 Positions, SPDT, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 10 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 5.4 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 3 | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | TAPE SEALED; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |