-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7875
|
Newark | Current Sensor, 50A, Voltage O/P, 5Vdc, Sensor Output:Voltage, Supply Voltage Dc Min:4.75V, Supply Voltage Dc Max:5.25V, Current Measuring Range Dc:-150A To 150A, Current Measuring Range Ac:-150A To 150A, Response Time:300Ns, Rohs Compliant: Yes |Lem CAS 50-NP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4900 / $22.5600 | Buy Now |
DISTI #
398-CAS50-NP-ND
|
DigiKey | SENSOR CURRENT FLUX 50A AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
92 In Stock |
|
$13.5096 / $22.3600 | Buy Now |
|
LCSC | - Current Sensors ROHS | 2 |
|
$8.6539 / $8.9403 | Buy Now |
|
New Advantage Corporation | TRANSDUCER CURRENT 50A FLUX GATE,CLOSED LOOP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 170 |
|
$18.7800 / $20.1200 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 50A FLUX GATE,CLOSED LOOP | 170 |
|
$14.0963 / $15.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy