Part Details for CARS-1215M by Diwell Electronics
Overview of CARS-1215M by Diwell Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R-Car-S4 | Renesas Electronics Corporation | Automotive System-on-Chip (SoC) for Car Server/Communication Gateway | |
ADRV2CRR-FMC | Analog Devices | Talise RF System on Module Car | |
Y-ASK-RCAR-V3H | Renesas Electronics Corporation | R-Car V3H Starter Kit |
Price & Stock for CARS-1215M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4369-CARS-1215M-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
60 In Stock |
|
$3.0646 / $4.3300 | Buy Now |