Part Details for CARRY BAG by Tabor Electronics Ltd
Overview of CARRY BAG by Tabor Electronics Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS183J | Rochester Electronics LLC | 54LS183 - FULL ADDER, DUAL CARRY-SAVE | |
54LS183/BCA | Rochester Electronics LLC | 54LS183 - Full Adder, Dual Carry-Save - Dual marked (5962-9054101CA) | |
74F182SJ | Rochester Electronics LLC | Look-Ahead Carry Generator, F/FAST Series, 4-Bit, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 |
Price & Stock for CARRY BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8998
|
Newark | Carry Bag Carrying Bag (Fit The Entire Line, Except To Ws835X & Wx Series) |Tabor CARRY BAG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.0000 / $382.5000 | Buy Now |
DISTI #
2606-CARRYBAG-ND
|
DigiKey | CARRYING BAG (FIT THE ENTIRE LIN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$230.0000 | Buy Now |
DISTI #
59113.1
|
TestEquity LLC | Tabor Carry Bag Carrying Bag, For Lucid Benchtop And Proteus Desktop | 0 |
|
$230.0000 | Buy Now |