Part Details for CARAS760K07984 by Switchcraft Conxall
Overview of CARAS760K07984 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARAS760K07984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0575
|
Newark | 2-Meter Power Cable, Right Angle, 2.0Mm, Locking, Stip/Tin Rohs Compliant: Yes |Switchcraft/conxall CARAS760K07984 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6800 / $18.7500 | Buy Now |
DISTI #
SC3811-ND
|
DigiKey | CBL ASSY 2.0MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$13.7189 / $26.3100 | Buy Now |
DISTI #
502-CARAS760K07984
|
Mouser Electronics | DC Power Cords 2M Pwr Cbl RA 2.0mm Lock Stip/Tin RoHS: Compliant | 15 |
|
$13.0700 / $25.8200 | Buy Now |
DISTI #
75554146
|
RS | MQ CBL PLUG 10 #16 SKT CONTCT | Conxall CARAS760K07984 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4800 | RFQ |
|
Onlinecomponents.com | 2-Meter Power Cable, Right Angle, 2.0mm, Locking, Stip/Tin RoHS: Compliant | 0 |
|
$14.0700 / $18.4700 | Buy Now |
DISTI #
000000000005887469
|
Sager | DC Power Cords 2M Pwr Cbl RA 2.0mm Lock Stip/Tin Min Qty: 25 | 0 |
|
$15.5900 / $17.1100 | Buy Now |
Part Details for CARAS760K07984
CARAS760K07984 CAD Models
CARAS760K07984 Part Data Attributes
|
CARAS760K07984
Switchcraft Conxall
Buy Now
|
Compare Parts:
CARAS760K07984
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |