Part Details for CARAEN2C3M07990 by Switchcraft Conxall
Overview of CARAEN2C3M07990 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Telecommunications
Price & Stock for CARAEN2C3M07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9407
|
Newark | Cir Cable Assy, 3Pos Plug-Free End, 2M, Connector Type A:Circular 3 Position Right Angle Plug, Connector Type B:Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall CARAEN2C3M07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.3100 | Buy Now |
DISTI #
SC2634-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
24 In Stock |
|
$19.1930 / $21.9200 | Buy Now |
DISTI #
502-CARAEN2C3M07990
|
Mouser Electronics | Specialized Cables 2M Cbl 3P M Blunt Cut Right Angle RoHS: Compliant | 0 |
|
$18.1600 / $21.9200 | Order Now |
DISTI #
71019507
|
RS | EN2, 2-Meter Cable, 3 Pin Male Blunt Cut, Right Angle | Switchcraft CARAEN2C3M07990 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 25 |
|
$20.6100 / $23.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3800 / $21.6900 | Buy Now |
Part Details for CARAEN2C3M07990
CARAEN2C3M07990 CAD Models
CARAEN2C3M07990 Part Data Attributes:
|
CARAEN2C3M07990
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CARAEN2C3M07990
Switchcraft Conxall
EN2, 2-METER CABLE, 3 PIN MALE B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | OTHER CIRCULAR CONNECTOR |