Part Details for CARAEN2C2M07990 by Switchcraft Conxall
Overview of CARAEN2C2M07990 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARAEN2C2M07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9405
|
Newark | Cir Cable Assy, 2Pos Plug-Free End, 2M, Connector Type A:Circular 2 Position Right Angle Plug, Connector Type B:Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall CARAEN2C2M07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$3.6000 | Buy Now |
DISTI #
SC2632-ND
|
DigiKey | CBL CIRC 2POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$20.7600 | Buy Now |
DISTI #
502-CARAEN2C2M07990
|
Mouser Electronics | Specialized Cables 2M Cbl 2P M Blunt Cut Right Angle RoHS: Compliant | 14 |
|
$16.3000 / $20.3700 | Buy Now |
DISTI #
V99:2348_17605087
|
Arrow Electronics | Cable Assembly Circular Patch Cord 2m Circular 2 POS M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1717 | Americas - 17 |
|
$2.5700 | Buy Now |
DISTI #
71019505
|
RS | EN2, 2-Meter Cable, 2 Pin Male Blunt Cut, Right Angle | Switchcraft CARAEN2C2M07990 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 25 |
|
$19.3100 / $20.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6700 / $18.1000 | Buy Now |
DISTI #
33734442
|
Verical | Cable Assembly Circular Patch Cord 2m Circular 2 POS M RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 23 |
|
$5.6693 | Buy Now |
DISTI #
CARAEN2C2M07990
|
TTI | Specialized Cables 2M Cbl 2P M Blunt Cut Right Angle RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.2700 / $16.6100 | Buy Now |
Part Details for CARAEN2C2M07990
CARAEN2C2M07990 CAD Models
CARAEN2C2M07990 Part Data Attributes
|
CARAEN2C2M07990
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CARAEN2C2M07990
Switchcraft Conxall
EN2, 2-METER CABLE, 2 PIN MALE B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |