Part Details for CARA76207984 by Switchcraft Conxall
Overview of CARA76207984 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA76207984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0583
|
Newark | 2-Meter Power Cable, Right Angle, 2.1Mm, Stip/Tin Rohs Compliant: Yes |Switchcraft/conxall CARA76207984 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4500 / $15.0300 | Buy Now |
DISTI #
SC3800-ND
|
DigiKey | CBL ASSY 2.1MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$11.3875 / $15.5000 | Buy Now |
DISTI #
502-CARA76207984
|
Mouser Electronics | DC Power Cords 2M Pwr Cbl RA 2.1mm Stip/Tin RoHS: Compliant | 42 |
|
$11.5000 / $15.5000 | Buy Now |
|
Onlinecomponents.com | 2-Meter Power Cable, Right Angle,, 2.1mm, Stip/Tin RoHS: Compliant | 0 |
|
$12.7300 / $16.8500 | Buy Now |
DISTI #
000000000005887464
|
Sager | DC Power Cords 2M Pwr Cbl RA 2.1mm Stip/Tin Min Qty: 25 | 0 |
|
$13.9300 / $15.2800 | Buy Now |
Part Details for CARA76207984
CARA76207984 CAD Models
CARA76207984 Part Data Attributes:
|
CARA76207984
Switchcraft Conxall
Buy Now
|
Compare Parts:
CARA76207984
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |