Part Details for CARA6A808SP07990 by Switchcraft Conxall
Overview of CARA6A808SP07990 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA6A808SP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7940
|
Newark | Sensor Cord, Cir R/A Rcpt-Free End, 6.6 , Connector To Connector:90° Circular Receptacle To Free End, No. Of Positions:8Positions, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA6A808SP07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$34.3800 | Buy Now |
DISTI #
468-CARA6A808SP07990-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 6.58' Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1624 | Buy Now |
DISTI #
502-CARA6A808SP07990
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini-Con-X Insta-Click 2#16/6#26 Socket Right Angle 79" RoHS: Compliant | 0 |
|
$42.1700 | Order Now |
DISTI #
74366005
|
RS | Mini-Con-X Insta-Click 2, 16/6, 26 Socket Right Angle 79 inch | Conxall CARA6A808SP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$41.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.5600 / $52.1800 | Buy Now |
DISTI #
CARA6A808SP07990
|
TTI | Sensor Cables / Actuator Cables Mini-Con-X Insta-Click 2#16/6#26 Socket Right Angle 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$39.5600 | Buy Now |
DISTI #
000000000007176757
|
Sager | MINI-CON-X INSTA-CLICK 2#16/6#26 SOCKET RIGHT ANGLE 79 Min Qty: 1 | 0 |
|
$40.3400 / $48.1000 | Buy Now |