Part Details for CARA6A808S07990 by Switchcraft Conxall
Overview of CARA6A808S07990 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA6A808S07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7941
|
Newark | Sensor Cord, Cir R/A Rcpt-Free End, 6.6 , Connector To Connector:90° Circular Receptacle To Free End, No. Of Positions:8Positions, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA6A808S07990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$34.3100 | Buy Now |
DISTI #
468-CARA6A808S07990-ND
|
DigiKey | CBL 8POS PLUG RA TO WIRE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$34.9102 / $62.1400 | Buy Now |
DISTI #
502-CARA6A808S07990
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini-Con-X 2#16/6#26 Socket Right Angle 79" RoHS: Compliant | 25 |
|
$38.4200 / $47.6800 | Buy Now |
DISTI #
74366004
|
RS | Mini-Con-X 2, 16/6, 26 Socket Right Angle 79 inch | Conxall CARA6A808S07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$41.6700 | RFQ |
DISTI #
CXACARA6A808S07990
|
Heilind Electronics | CBL ASY,8P,SKT CONT,RA,2.0M 2#16/6#26,SNGL END,MINI-CON-X | Americas - 18 in Stock |
|
$47.0323 / $48.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4800 / $52.0700 | Buy Now |
DISTI #
CARA6A808S07990
|
TTI | Sensor Cables / Actuator Cables Mini-Con-X 2#16/6#26 Socket Right Angle 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$37.9700 / $47.2000 | Buy Now |
DISTI #
CXACARA6A808S07990
|
Interstate Connecting Components | CBL ASY,8P,SKT CONT,RA,2.0M 2#16/6#26,SNGL END,MINI-CON-X | 6 |
|
$47.0323 / $48.6000 | Buy Now |
DISTI #
000000000006446493
|
Sager | Sensor Cables / Actuator Cables Mini-Con-X 2#16/6#26 Socket Right Angle 79 Min Qty: 1 | 25 |
|
$37.6300 / $44.8600 | Buy Now |