Part Details for CARA62808SP07990 by Switchcraft Conxall
Overview of CARA62808SP07990 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA62808SP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2081
|
Newark | Cable Assy, 2P Cir R/A Plug-Free End/79", Connector To Connector:90° Circular Receptacle To Free End, No. Of Positions:8Positions, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62808SP07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$28.3700 | Buy Now |
DISTI #
468-CARA62808SP07990-ND
|
DigiKey | CBL CIRC 8POS FMALE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$33.6249 / $42.9000 | Buy Now |
DISTI #
502-CARA62808SP07990
|
Mouser Electronics | Specialized Cables Mini-Con-X Insta-Click 8#20 Socket Right Angle 79" RoHS: Compliant | 47 |
|
$35.3000 / $45.0400 | Buy Now |
DISTI #
73547505
|
RS | Cable Assebmly, Mini Con X Insta Click 8-20 Socket Right Angle 79 inch | Conxall CARA62808SP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8300 / $53.5600 | RFQ |
DISTI #
CXACARA62808SP07990
|
Heilind Electronics | 8#20 SKT,R/A CON,SNGL END,2M MLDD CBL ASY,MINICON-X | Americas - 18 in Stock |
|
$38.8871 / $40.1834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.6400 / $43.0500 | Buy Now |
DISTI #
CARA62808SP07990
|
TTI | Specialized Cables Mini-Con-X Insta-Click 8#20 Socket Right Angle 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$32.9200 / $42.9000 | Buy Now |
DISTI #
CXACARA62808SP07990
|
Interstate Connecting Components | 8#20 SKT,R/A CON,SNGL END,2M MLDD CBL ASY,MINICON-X | 6 |
|
$38.8871 / $40.1834 | Buy Now |
DISTI #
000000000006374902
|
Sager | Specialized Cables Mini-Con-X Insta-Click 8#20 Socket Right Angle 79 Min Qty: 1 | 0 |
|
$30.6100 / $35.3200 | Buy Now |