There are no models available for this part yet.
Overview of CARA162803SP07990 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CARA162803SP07990 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK2068
|
Newark | Cable Assy, 2P Cir R/A Plug-Free End/79", Connector To Connector:90° Circular Receptacle To Free End, No. Of Positions:3Positions, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA162803SP07990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$14.8000 | Buy Now | |
DISTI #
468-CARA162803SP07990-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$19.5071 / $24.8900 | Buy Now | |
DISTI #
502-CARA162803SP0799
|
Mouser Electronics | Specialized Cables Micro-Con-X Insta-Click 3#20 Socket Right Angle 79" RoHS: Compliant | 25 |
|
$18.9100 / $24.8000 | Buy Now | |
DISTI #
73547530
|
RS | Cable Assebmly, Micro Con X Insta Click 3-20 Socket Right Angle 79 inch | Conxall CARA162803SP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3500 / $31.0600 | RFQ | |
DISTI #
CXACARA162803SP07990
|
Heilind Electronics | 3#20 SKT,R/A CON,SNGL END,2M MLDD CBL ASY,MICROCON-X | Americas - 18 in Stock |
|
$22.5484 / $23.6950 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5900 / $24.6100 | Buy Now | ||
DISTI #
83713513
|
Verical | Cable Assembly Circular Molded 2m 20AWG Circular 3 POS SKT Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$18.5652 / $20.3876 | Buy Now | |
DISTI #
CARA162803SP07990
|
TTI | Specialized Cables Micro-Con-X Insta-Click 3#20 Socket Right Angle 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$18.7100 / $24.5500 | Buy Now | |
DISTI #
CXACARA162803SP07990
|
Interstate Connecting Components | 3#20 SKT,R/A CON,SNGL END,2M MLDD CBL ASY,MICROCON-X | 6 |
|
$22.5484 / $23.6950 | Buy Now | |
DISTI #
000000000006374889
|
Sager | Specialized Cables Micro-Con-X Insta-Click 3#20 Socket Right Angle 79 Min Qty: 1 | 0 |
|
$17.7600 / $20.4900 | Buy Now |