There are no models available for this part yet.
Overview of CAR6C-500KLI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CAR6C-500KLI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$6.2900 / $9.2100 | Buy Now | ||
DISTI #
68385099
|
Verical | Res Metal Film 500K Ohm 0.01% 0.33W(1/3W) ±50ppm/°C Epoxy AXL Ammo Min Qty: 2 Package Multiple: 2 Date Code: 2320 | Americas - 2 |
|
$7.9698 | Buy Now | |
DISTI #
CAR6C-500KLI
|
IBS Electronics | Res Metal Film 500K Ohm 0.01% 0.33W(1/3W) 50ppm/C Epoxy AXL Ammo Min Qty: 125 Package Multiple: 1 | 250 |
|
$6.9420 | Buy Now | |
Master Electronics | RoHS: Compliant |
250 Partner Stock |
|
$6.2900 / $9.2100 | Buy Now |
CAD Models for CAR6C-500KLI by TT Electronics Welwyn Components
Part Data Attributes for CAR6C-500KLI by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
ULTRA PRECISION
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
500000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.01%
|
Working Voltage
|
350 V
|