Part Details for CAR120631.6KOHMS0.1%10PPM by Riedon
Overview of CAR120631.6KOHMS0.1%10PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR120631.6KOHMS0.1%10PPM
CAR120631.6KOHMS0.1%10PPM CAD Models
CAR120631.6KOHMS0.1%10PPM Part Data Attributes
|
CAR120631.6KOHMS0.1%10PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR120631.6KOHMS0.1%10PPM
Riedon
Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CAR120631.6KOHMS0.1%10PPM
This table gives cross-reference parts and alternative options found for CAR120631.6KOHMS0.1%10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR120631.6KOHMS0.1%10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73C2B31K6ATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 31600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | CAR120631.6KOHMS0.1%10PPM vs RN73C2B31K6ATG |
AR06BBBW3162 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR120631.6KOHMS0.1%10PPM vs AR06BBBW3162 |
RN73C2BB3162A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR120631.6KOHMS0.1%10PPM vs RN73C2BB3162A |
AR06BPC6W3162N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | CAR120631.6KOHMS0.1%10PPM vs AR06BPC6W3162N |
TE06E3162BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR120631.6KOHMS0.1%10PPM vs TE06E3162BC |
NTR12B3162BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR120631.6KOHMS0.1%10PPM vs NTR12B3162BTRF |
AR06BTRC6W3162N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | CAR120631.6KOHMS0.1%10PPM vs AR06BTRC6W3162N |
RN73C2BTD3162B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | CAR120631.6KOHMS0.1%10PPM vs RN73C2BTD3162B |
RT1206A316210PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | CAR120631.6KOHMS0.1%10PPM vs RT1206A316210PPM |
RN73C2B31K6BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 31600ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | CAR120631.6KOHMS0.1%10PPM vs RN73C2B31K6BTD |