Part Details for CAR12063.32KOHMS0.5%5PPMHP by Riedon
Overview of CAR12063.32KOHMS0.5%5PPMHP by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR12063.32KOHMS0.5%5PPMHP
CAR12063.32KOHMS0.5%5PPMHP CAD Models
CAR12063.32KOHMS0.5%5PPMHP Part Data Attributes
|
CAR12063.32KOHMS0.5%5PPMHP
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR12063.32KOHMS0.5%5PPMHP
Riedon
Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CAR12063.32KOHMS0.5%5PPMHP
This table gives cross-reference parts and alternative options found for CAR12063.32KOHMS0.5%5PPMHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR12063.32KOHMS0.5%5PPMHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06DTSV3321N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | CAR12063.32KOHMS0.5%5PPMHP vs AR06DTSV3321N |
NTRH12D3321STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | CAR12063.32KOHMS0.5%5PPMHP vs NTRH12D3321STRF |
AR06DBSV3321N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, -5,5ppm/Cel, 1206, | CAR12063.32KOHMS0.5%5PPMHP vs AR06DBSV3321N |
RP73A2B3K32DTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | CAR12063.32KOHMS0.5%5PPMHP vs RP73A2B3K32DTDG |
RNCF1206DTY3K32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | CAR12063.32KOHMS0.5%5PPMHP vs RNCF1206DTY3K32 |
HPTF1206-TP-3321DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3320ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | CAR12063.32KOHMS0.5%5PPMHP vs HPTF1206-TP-3321DT |