Part Details for CAPA110VPGGA-T56N/90 by Axiomtek Co Ltd
Overview of CAPA110VPGGA-T56N/90 by Axiomtek Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CT-56NXJLW | Coilcraft Inc | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | |
0805HT-56NTGBB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP | |
1008HT-56NTGLC | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 2520, CHIP, 2520, ROHS COMPLIANT |
Price & Stock for CAPA110VPGGA-T56N/90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAPA110VPGGA-T56N/
|
Avnet Americas | 3.5 CAPA W/AMD T56N 1.65G/24-BIT LVDS/VGA/AUDIO/90 DEGREE CO - Bulk (Alt: CAPA110VPGGA-T56N/) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |