Part Details for CAP21 BK078 by Alpha Wire
Overview of CAP21 BK078 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP21 BK078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5286
|
Newark | Heat Shrink Boot, End Cap, 5.08Mm Id, Po, Black, Pk25, Boot Configuration:End Cap, I.d. Supplied - Imperial:0.2", I.d. Supplied - Metric:5.08Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:1", Shrink Ratio:2:1 Rohs Compliant: Yes |Alpha Wire CAP21 BK078 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$107.7300 / $140.9400 | Buy Now |
DISTI #
CAP21BK078-ND
|
DigiKey | HEATSHRINK CAP BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
202 In Stock |
|
$3.7849 / $7.8300 | Buy Now |
DISTI #
602-CAP-21
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 0.20 inch I.D. FIT CAP Heat-Shrink Polyolefin 2:1, single piece, Black RoHS: Compliant | 93 |
|
$4.1900 / $7.5000 | Buy Now |
DISTI #
70140501
|
RS | Tube, End Cap, Shrink, 0.2 in. ID, 2:1 at 90 degC, 25 pcs, Black | Alpha Wire CAP21 BK078 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 67 |
|
$122.6200 / $140.9400 | Buy Now |
Part Details for CAP21 BK078
CAP21 BK078 CAD Models
CAP21 BK078 Part Data Attributes
|
CAP21 BK078
Alpha Wire
Buy Now
|
Compare Parts:
CAP21 BK078
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |