-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8712
|
Newark | Auto X Cap Discharge Ic, -10 To 105Deg C, Ic Function:Zero Loss Automatic X Capacitor Discharge Ic, Supply Voltage Min:-, Supply Voltage Max:-, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-10°C, Product Range:-Rohs Compliant: Yes |Power Integrations CAP200DG-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2787 |
|
$0.4040 | Buy Now |
DISTI #
596-1686-1-ND
|
DigiKey | IC AUTOMATIC DISCHARGE 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65418 In Stock |
|
$0.2500 / $0.4000 | Buy Now |
DISTI #
CAP200DG-TL
|
Avnet Americas | Zero Loss Automatic X Capacitor Discharge IC, 8 Pins, SOIC - Tape and Reel (Alt: CAP200DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2800 / $0.3600 | Buy Now |
DISTI #
869-CAP200DG-TL
|
Mouser Electronics | Power Management Specialized - PMIC CapZero-2 X Cap Smart HV Switches RoHS: Compliant | 80320 |
|
$0.2500 / $0.4000 | Buy Now |
|
Future Electronics | CAP200DG Series Zero Loss Automatic X Capacitor Discharge IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3150 / $0.3300 | Buy Now |
|
Future Electronics | CAP200DG Series Zero Loss Automatic X Capacitor Discharge IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
CAP200DG-TL
|
Avnet Americas | Zero Loss Automatic X Capacitor Discharge IC, 8 Pins, SOIC - Tape and Reel (Alt: CAP200DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2800 / $0.3600 | Buy Now |
DISTI #
CAP200DG-TL
|
Avnet Asia | Zero Loss Automatic X Capacitor Discharge IC, 8 Pins, SOIC (Alt: CAP200DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 12500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AUTOMATIC DISCHARGE 8SO | 2863 |
|
$0.2530 / $0.4761 | Buy Now |
DISTI #
CAP200DG-TL
|
EBV Elektronik | Zero Loss Automatic X Capacitor Discharge IC, 8 Pins, SOIC (Alt: CAP200DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP200DG-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
CAP200DG-TL
Power Integrations
Analog Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |