Part Details for CAP1293-1-AC3-TR by Microchip Technology Inc
Overview of CAP1293-1-AC3-TR by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP1293-1-AC3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5758
|
Newark | Capacitive Touch Sensor, I2C, Smbus, 3 V, 5.5 V, Tdfn, 8, -40 C Rohs Compliant: Yes |Microchip CAP1293-1-AC3-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2727 |
|
$0.8940 / $1.0000 | Buy Now |
DISTI #
19X2406
|
Newark | Capacitive Touch Sensor, 3 Channel, Tdfn-8, Ic Interface Type:I2C, Smbus, Resolution (Bits):999Bit, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Tdfn, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1293-1-AC3-TR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7500 | Buy Now |
DISTI #
08X6200
|
Newark | Capacitive Touch Sensor, 3 Channel, Tdfn-8, Full Reel, Ic Interface Type:I2C, Smbus, Resolution (Bits):999Bit, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Tdfn, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1293-1-AC3-TR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now |
DISTI #
CAP1293-1-AC3-TRCT-ND
|
DigiKey | IC TOUCH SENSOR CAP 3CH 8TDFN Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6771 In Stock |
|
$0.6900 / $0.8300 | Buy Now |
DISTI #
CAP1293-1-AC3-TR
|
Avnet Americas | Capacitive Touch Sensor 8-Pin TDFN T/R - Tape and Reel (Alt: CAP1293-1-AC3-TR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 3300 |
|
$0.6900 / $0.8300 | Buy Now |
DISTI #
579-CAP1293-1-AC3-TR
|
Mouser Electronics | Capacitive Touch Sensors 3-Channel Capacitive Touch Sensor RoHS: Compliant | 6305 |
|
$0.6900 / $0.8300 | Buy Now |
DISTI #
V72:2272_06428903
|
Arrow Electronics | Capacitive Touch Screen 2-Wire 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2235 Container: Cut Strips | Americas - 1858 |
|
$0.7785 / $0.8579 | Buy Now |
DISTI #
CAP1293-1-AC3-TR
|
Microchip Technology Inc | Multiple Channel Capacitive Touch Sensor and LED Driver, Projected EOL: 2039-10-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5900 / $0.8300 | Buy Now |
DISTI #
70452318
|
RS | 3-Channel Capacitive Touch Sensor8 TDFN 2x3x0.75mm T/R | Microchip Technology Inc. CAP1293-1-AC3-TR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | Capacitive Touch Sensor 8-Pin TDFN EP T/R RoHS: Compliant |
4160 In Stock |
|
$0.6290 / $0.7070 | Buy Now |