-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X5755
|
Newark | Capacitive Touch Sensor, I2C, Smbus, 3 V, 5.5 V, Tdfn, 8, -40 C Rohs Compliant: Yes |Microchip CAP1203-1-AC3-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2813 |
|
$0.6030 / $0.7280 | Buy Now |
DISTI #
19X2403
|
Newark | Capacitive Touch Sensor, 3 Channel, Tdfn-8, Ic Interface Type:I2C, Smbus, Resolution (Bits):999Bit, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Tdfn, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1203-1-AC3-TR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6340 | Buy Now |
DISTI #
08X6198
|
Newark | Capacitive Touch Sensor, 3 Channel, Tdfn-8, Full Reel, Ic Interface Type:I2C, Smbus, Resolution (Bits):999Bit, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Tdfn, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1203-1-AC3-TR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5980 | Buy Now |
DISTI #
CAP1203-1-AC3-TRCT-ND
|
DigiKey | IC TOUCH SENSOR CAP 3CH 8TDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6335 In Stock |
|
$0.5800 / $0.7000 | Buy Now |
DISTI #
CAP1203-1-AC3-TR
|
Avnet Americas | Capacitive Touch Sensor 8-Pin TDFN T/R - Tape and Reel (Alt: CAP1203-1-AC3-TR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5800 / $0.7000 | Buy Now |
DISTI #
579-CAP1203-1-AC3-TR
|
Mouser Electronics | Capacitive Touch Sensors 3-Channel Capacitive Touch Sensor RoHS: Compliant | 32624 |
|
$0.5800 / $0.7000 | Buy Now |
DISTI #
V72:2272_06428899
|
Arrow Electronics | Capacitive Touch Screen 2-Wire 8-Pin TDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 Container: Cut Strips | Americas - 6540 |
|
$0.6578 / $0.7472 | Buy Now |
DISTI #
CAP1203-1-AC3-TR
|
Microchip Technology Inc | Multiple Channel Capacitive Touch Sensor and LED Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
31 Alternates Available |
|
$0.5000 / $0.7000 | Buy Now |
DISTI #
70452096
|
RS | 3-Channel Capacitive Touch Sensor8 TDFN 2x3x0.75mm T/R | Microchip Technology Inc. CAP1203-1-AC3-TR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.7000 | RFQ |
|
Future Electronics | 3-CHANNEL CAPACITIVE TOUCH SENSOR RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1203-1-AC3-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1203-1-AC3-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-03-02 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 5V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |