-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP1166-1-BP-TR-DCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAP1166-1-BP-TR-DCC-ND
|
DigiKey | IC TOUCH SENSOR 6CH 20QFN 4X4 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAP1166-1-BP-TR
|
Avnet Americas | Sensor Controller Capacitive 6-CH I2C/SMBUS 20-Pin QFN EP T/R - Tape and Reel (Alt: CAP1166-1-BP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.3100 | Buy Now |
DISTI #
CAP1166-1-BP-TR-DC
|
Avnet Americas | Sensor Controller Capacitive 6-CH I2C/SMBUS 20-Pin QFN EP T/R - Tape and Reel (Alt: CAP1166-1-BP-TR-DC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70453692
|
RS | Six Channel Capacative Touch Sensor w/ 6 LED Drive20 QFN 4x4x0.9mm T/R | Microchip Technology Inc. CAP1166-1-BP-TR-DCC RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
DISTI #
CAP1166-1-BP-TR-DC
|
Avnet Americas | Sensor Controller Capacitive 6-CH I2C/SMBUS 20-Pin QFN EP T/R - Tape and Reel (Alt: CAP1166-1-BP-TR-DC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CAP1166-1-BP-TR
|
Avnet Americas | Sensor Controller Capacitive 6-CH I2C/SMBUS 20-Pin QFN EP T/R - Tape and Reel (Alt: CAP1166-1-BP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1166-1-BP-TR-DCC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1166-1-BP-TR-DCC
Microchip Technology Inc
CAP1166-1-BP-TR-DCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCN, LCC20,.16SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |