Part Details for CAP1006-1-AIA-TR by Microchip Technology Inc
Overview of CAP1006-1-AIA-TR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CAP1006-1-AIA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAP1006-1-AIA-TR-ND
|
DigiKey | IC TOUCH SENSOR 6CH 10VDFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CAP1006-1-AIA-TR
|
Avnet Americas | Sensor Controller Capacitive 6-CH I2C/SMBUS 10-Pin DFN EP T/R - Tape and Reel (Alt: CAP1006-1-AIA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70573255
|
RS | Six Channel Capacitive Touch Sensor | Microchip Technology Inc. CAP1006-1-AIA-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5200 / $1.7900 | RFQ |
DISTI #
CAP1006-1-AIA-TR
|
Avnet Americas | Sensor Controller Capacitive 6-CH I2C/SMBUS 10-Pin DFN EP T/R - Tape and Reel (Alt: CAP1006-1-AIA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | IC TOUCH SENSOR 6CH 10VDFN | 9900 |
|
RFQ |
Part Details for CAP1006-1-AIA-TR
CAP1006-1-AIA-TR CAD Models
CAP1006-1-AIA-TR Part Data Attributes:
|
CAP1006-1-AIA-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1006-1-AIA-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, DSO10, 3 X 3 MM, ROHS COMPLIANT, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |