There are no models available for this part yet.
Overview of CAP-DD1FDMA1 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CAP-DD1FDMA1 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC2250
|
Newark | D-Sub, Accessory, Dust Cap Rohs Compliant: Yes |Amphenol Ltw CAP-DD1FDMA1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 / $0.7270 | Buy Now | |
DISTI #
CAP-DD1FDMA1-ND
|
DigiKey | DUST CAP FOR D-SUB KSS HR-9F Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
39 In Stock |
|
$0.3493 / $0.7600 | Buy Now | |
DISTI #
71376088
|
RS | Connector, D-SubDUST CAP, FOR D-SUB, KSS HR-9FDB09/HD15,FOR FEMALE CONN | Amphenol LTW Technology CAP-DD1FDMA1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 | RFQ | |
DISTI #
LTWCAP-DD1FDMA1
|
Heilind Electronics | D-SUB, ACCESSORY, DUST CAP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2565 / $0.4332 | Buy Now | ||
DISTI #
LTWCAP-DD1FDMA1
|
Interstate Connecting Components | D-SUB, ACCESSORY, DUST CAP | 0 |
|
Buy Now |