Part Details for CAP-DACMDPC2 by Amphenol LTW Technology
Overview of CAP-DACMDPC2 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP-DACMDPC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2246
|
Newark | Ceres, Accessory, Dust Cap Rohs Compliant: Yes |Amphenol Ltw CAP-DACMDPC2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.8500 | Buy Now |
DISTI #
CAP-DACMDPC2-ND
|
DigiKey | DUST CAP C SIZE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$1.1687 / $2.3700 | Buy Now |
DISTI #
71379354
|
RS | Connector, CAPDUST CAP, C SIZE13/16"-28 UN, MALE CONN | Amphenol LTW Technology CAP-DACMDPC2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 | RFQ |
DISTI #
LTWCAP-DACMDPC2
|
Heilind Electronics | CERES, ACCESSORY, DUST CAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7330 / $1.2240 | Buy Now |
DISTI #
LTWCAP-DACMDPC2
|
Interstate Connecting Components | CERES, ACCESSORY, DUST CAP | 0 |
|
Buy Now |