-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, 3% +Tol, 3% -Tol, 47.5uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAP-40/7.5/440 by Littelfuse Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM4523AA1W | Renesas Electronics Corporation | High-Efficiency Solar PV MPPT Regulator for Super Capacitor Systems | |
ZSPM4523AA1R | Renesas Electronics Corporation | High-Efficiency Solar PV MPPT Regulator for Super Capacitor Systems | |
HIN211CAZ-T | Renesas Electronics Corporation | +5V Powered RS-232 Transmitters/Receivers with 0.1µF External Capacitors |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-CAP-40/7.5/440
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 40+7.5 MFD 370/440V OVAL CAP RoHS: Compliant | 10 |
|
$33.8300 / $46.1000 | Buy Now |
DISTI #
HCKS400D075V440
|
TTI | Motor Start Capacitors & Motor Run Capacitors 40+7.5 MFD 370/440V OVAL CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 20 In Stock |
|
$27.3500 / $46.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP-40/7.5/440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CAP-40/7.5/440
Littelfuse Inc
Film Capacitor, 3% +Tol, 3% -Tol, 47.5uF, Chassis Mount,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Capacitance | 47.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Height | 86.36 mm | |
Length | 60.96 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 66.04 mm |