-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, 3% +Tol, 3% -Tol, 35uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAP-30/5/440R by Littelfuse Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-CAP-30/5/440R
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 30+5 MFD 370/440V ROUND CAP RoHS: Compliant | 12 |
|
$26.1900 / $32.4900 | Buy Now |
DISTI #
HCKS300D050R440
|
TTI | Motor Start Capacitors & Motor Run Capacitors 30+5 MFD 370/440V ROUND CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 20 In Stock |
|
$26.1600 / $34.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP-30/5/440R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CAP-30/5/440R
Littelfuse Inc
Film Capacitor, 3% +Tol, 3% -Tol, 35uF, Chassis Mount,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Capacitance | 35 µF | |
Capacitor Type | FILM CAPACITOR | |
Height | 52.58 mm | |
Length | 97.03 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 52.58 mm |