Part Details for CAP-3/440 by Hartland Controls
Overview of CAP-3/440 by Hartland Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP-3/440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3766-CAP-3/440-ND
|
DigiKey | CAP ALUM 3UF 3% 440V QC TERM Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$5.8700 | Buy Now |