-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, 3% +Tol, 3% -Tol, 15uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-CAP-15/440
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors REFERENCE PART NUMBER RoHS: Compliant | 5 |
|
$11.4200 / $17.1600 | Buy Now |
DISTI #
HCKS150V440
|
TTI | Motor Start Capacitors & Motor Run Capacitors 15MFD 370/440V OVAL CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 20 In Stock |
|
$14.1700 / $15.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP-15/440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CAP-15/440
Littelfuse Inc
Film Capacitor, 3% +Tol, 3% -Tol, 15uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Height | 54.1 mm | |
Length | 86.87 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 54.1 mm |