-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 0.015J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W6501
|
Newark | Varistor, Hi Temp, Auto, 120V, Smd, Voltage Rating Vac:14V, Voltage Rating V Dc:18V, Product Range:Canat Series, Clamping Voltage Vc Max:-, Varistor Case Style:0603 [1608 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kyocera Avx CANAT01DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now |
DISTI #
478-6188-1-ND
|
DigiKey | VARISTOR 120V 4A 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1425 In Stock |
|
$0.1250 / $0.7000 | Buy Now |
DISTI #
CANAT01DP
|
Avnet Americas | Var 14VAC 18VDC 120V 0603 SMD T/R (Alt: CANAT01DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
581-CANAT01DP
|
Mouser Electronics | Varistors 14VAC 18VDC 0.015J 22pF 120V RoHS: Compliant | 325 |
|
$0.1140 / $0.3900 | Buy Now |
DISTI #
70225769
|
RS | 0603 Variable Resistor, 1.6 x 0.8 x 0.9mm | AVX CANAT01DP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1420 / $0.1670 | RFQ |
DISTI #
CANAT01DP
|
TTI | Varistors 14VAC 18VDC 0.015J 22pF 120V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.1220 / $0.1530 | Buy Now |
DISTI #
CANAT01DP
|
Avnet Abacus | Var 14VAC 18VDC 120V 0603 SMD T/R (Alt: CANAT01DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CANAT01DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CANAT01DP
Kyocera AVX Components
Varistor, 18V, 0.015J, Surface Mount, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.015 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |