CAN17X222MAGACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1808, CHIP

Overview of CAN17X222MAGACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for CAN17X222MAGACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-CAN17X222MAGACTU
Mouser Electronics Specialty Ceramic Capacitors 250VAC 2200pF 20% C0G 1808 Non-Safety RoHS: Compliant 0
  • 1 $0.8300
  • 10 $0.6010
  • 100 $0.4280
  • 500 $0.3510
  • 1,000 $0.3010
  • 2,000 $0.2820
  • 10,000 $0.2530
  • 25,000 $0.2480
$0.2480 / $0.8300 Order Now

CAD Models for CAN17X222MAGACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAN17X222MAGACTU by KEMET Corporation

CAN17X222MAGACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.4 mm
JESD-609 Code
e3
Length
4.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
250 V
Size Code
1808
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
2 mm
Want to compare parts?
  1. CAN17X222MAGACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1808, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAN17X222MAGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAN17X222MAGACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of CAN17X222MAGACTU would you like to use for your alert(s)?
  • Please alert me when CAN17X222MAGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAN17X222MAGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAN17X222MAGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAN17X222MAGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAN17X222MAGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAN17X222MAGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: