Part Details for CAN13X202GAGACTU by KEMET Corporation
Overview of CAN13X202GAGACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAN13X202GAGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CAN13X202GAGACTU
|
Mouser Electronics | Specialty Ceramic Capacitors 250VAC 2000pF C0G 2% 1210 Non-Safety RoHS: Compliant | 0 |
|
$0.6430 / $0.6730 | Order Now |
Part Details for CAN13X202GAGACTU
CAN13X202GAGACTU CAD Models
CAN13X202GAGACTU Part Data Attributes
|
CAN13X202GAGACTU
KEMET Corporation
Buy Now
|
Compare Parts:
CAN13X202GAGACTU
KEMET Corporation
|
Samacsys Manufacturer | KEMET |