Datasheets
CAN08C162KAGACTU by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 0805, CHIP

Part Details for CAN08C162KAGACTU by KEMET Corporation

Overview of CAN08C162KAGACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for CAN08C162KAGACTU

Part # Distributor Description Stock Price Buy
DISTI # 80-CAN08C162KAGACTU
Mouser Electronics Specialty Ceramic Capacitors 250VAC 1600pF 10% C0G 0805 Non-Safety RoHS: Compliant 0
  • 1 $0.4500
  • 10 $0.2990
  • 100 $0.1970
  • 1,000 $0.1370
  • 4,000 $0.1150
  • 8,000 $0.1050
  • 24,000 $0.1030
  • 48,000 $0.0990
$0.0990 / $0.4500 Order Now

Part Details for CAN08C162KAGACTU

CAN08C162KAGACTU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAN08C162KAGACTU Part Data Attributes

CAN08C162KAGACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
CAN08C162KAGACTU KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0016 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 10%
Rated (AC) Voltage (URac) 250 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for CAN08C162KAGACTU

This table gives cross-reference parts and alternative options found for CAN08C162KAGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAN08C162KAGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAN08X162KAGACTU Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Surface Mount, 0805, CHIP KEMET Corporation CAN08C162KAGACTU vs CAN08X162KAGACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAN08C162KAGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAN08C162KAGACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of CAN08C162KAGACTU would you like to use for your alert(s)?
  • Please alert me when CAN08C162KAGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAN08C162KAGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAN08C162KAGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAN08C162KAGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAN08C162KAGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAN08C162KAGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: