Part Details for CAN06C681JAGAC7867 by KEMET Corporation
Overview of CAN06C681JAGAC7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAN06C681JAGAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CAN06C681JAGAC7867CT-ND
|
DigiKey | CAP CER 680PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0525 / $0.3500 | Buy Now |
DISTI #
CAN06C681JAGAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 680 pF, � 5%, C0G (NP0), 0603 [1608 Metric] (Alt: CAN06C681JAGAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |