CAL2010GZ501P4T
Samwha Electronics
Description: Ferrite Chip, 4 Function(s), 0.1A,

Overview of CAL2010GZ501P4T by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CAL2010GZ501P4T by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAL2010GZ501P4T by Samwha Electronics

CAL2010GZ501P4T
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
PI-TYPE CIRCUIT
Filter Type
FERRITE CHIP
Height
0.5 mm
Insulation Resistance-Min
100 MΩ
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
4
Rated Current
0.1 A
Want to compare parts?
  1. CAL2010GZ501P4T
    Samwha Electronics
    Ferrite Chip, 4 Function(s), 0.1A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAL2010GZ501P4T by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAL2010GZ501P4T by Samwha Electronics

Select Manufacturer
Which Manufacturer of CAL2010GZ501P4T would you like to use for your alert(s)?
  • Please alert me when CAL2010GZ501P4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAL2010GZ501P4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAL2010GZ501P4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAL2010GZ501P4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAL2010GZ501P4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAL2010GZ501P4T by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: