Part Details for CAK7-9-220W-AB48-P2 by Sprecher + Schuh
Overview of CAK7-9-220W-AB48-P2 by Sprecher + Schuh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy | |
380-5372-20W | Amphenol Communications Solutions | Receptacle,INFINX,6Pair 18 Positionition 24mm,100Ω, w/lossy | |
380-5492-20W | Amphenol Communications Solutions | Receptacle,INFINX,6PR 18POS 20MM,85MΩ, w/lossy |
Price & Stock for CAK7-9-220W-AB48-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$297.3600 / $320.0400 | Buy Now |