-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 1-channel, 2-input 4.5V to 5.5V high-speed (7.1ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CAHCT1G32QDCKRQ1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
34631 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-23583-1-ND
|
DigiKey | IC GATE OR 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.0835 / $0.3200 | Buy Now |
DISTI #
595-CAHCT1G32QDCKRQ1
|
Mouser Electronics | Logic Gates Auto Cat Sgl 2-Input Pos-OR Gate RoHS: Compliant | 6406 |
|
$0.0790 / $0.3700 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Rochester Electronics | SN74AHCT1G32-Q1 Automotive Catalog Single 2-Input Positive-OR Gate RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
RFQ | |
|
Ameya Holding Limited | IC GATE OR 1CH 2-INP SC-70-5 | 119952 |
|
RFQ | |
|
LCSC | 1uA 4.5V5.5V 1 7.9ns5V50pF ORGate SC-70-5 Logic Gates ROHS | 1 |
|
$0.1585 / $0.2769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAHCT1G32QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CAHCT1G32QDCKRQ1
Texas Instruments
Automotive, 1-channel, 2-input 4.5V to 5.5V high-speed (7.1ns) OR gate with TTL-compatible inputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CAHCT1G32QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAHCT1G32QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT1G32GW,165 | 74HC(T)1G32 - 2-input OR gate TSSOP 5-Pin | NXP Semiconductors | CAHCT1G32QDCKRQ1 vs 74HCT1G32GW,165 |
74HCT1G32GW-G | OR Gate | Nexperia | CAHCT1G32QDCKRQ1 vs 74HCT1G32GW-G |
935262757118 | AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | CAHCT1G32QDCKRQ1 vs 935262757118 |
HD74HCT1G32-EL | OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | CAHCT1G32QDCKRQ1 vs HD74HCT1G32-EL |
74HCT1G32GW,125 | 74HC1G32; 74HCT1G32 - 2-input OR gate@en-us TSSOP 5-Pin | Nexperia | CAHCT1G32QDCKRQ1 vs 74HCT1G32GW,125 |
NC7ST32P5X | OR Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | CAHCT1G32QDCKRQ1 vs NC7ST32P5X |
935245740165 | OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | CAHCT1G32QDCKRQ1 vs 935245740165 |
HD74HCT1G32-EL | HCT SERIES, 2-INPUT OR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | CAHCT1G32QDCKRQ1 vs HD74HCT1G32-EL |
935262757125 | IC AHCT/VHCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | CAHCT1G32QDCKRQ1 vs 935262757125 |
935245740115 | HCT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | CAHCT1G32QDCKRQ1 vs 935245740115 |