Part Details for CAFL4U(L)/48 by Altech Corporation
Results Overview of CAFL4U(L)/48 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAFL4U(L)/48 Information
CAFL4U(L)/48 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CAFL4U(L)/48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2308
|
Newark | Din Term Blk, Screw, Fuse 1/4X1", Led 48V |Altech CAFL4U(L)/48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 / $6.1700 | Buy Now |
DISTI #
CAFL4U(L)/48-ND
|
DigiKey | FUSE TERM 14X1 14X1 14" WITH LED Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6800 | Buy Now |
DISTI #
845-CAFL4U(L)/48
|
Mouser Electronics | Circuit Breaker Accessories FUSE BLOCK 1/4X1 1/4X1 1/4 LED 48V RoHS: Compliant | 0 |
|
$4.1100 / $5.0600 | Order Now |
DISTI #
70981648
|
RS | Connector | Altech Corp CAFL4U(L)/48 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$3.7900 / $3.9100 | Buy Now |
|
Onlinecomponents.com | Conn Fuse Block 4 POS Screw DIN Rail 16A RoHS: Compliant |
194 In Stock 100 Factory Stock |
|
$4.4500 / $7.8300 | Buy Now |
DISTI #
87044155
|
Verical | Conn Fuse Block 4 POS Screw DIN Rail 16A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2405 | Americas - 190 |
|
$6.0580 / $10.1790 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Fuse 1/4x1", LED 48 Min Qty: 100 | 66 |
|
$4.7800 | Buy Now |
|
Master Electronics | Conn Fuse Block 4 POS Screw DIN Rail 16A RoHS: Compliant |
194 In Stock 100 Factory Stock |
|
$4.4500 / $7.8300 | Buy Now |
Part Details for CAFL4U(L)/48
CAFL4U(L)/48 CAD Models
CAFL4U(L)/48 Part Data Attributes
|
CAFL4U(L)/48
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CAFL4U(L)/48
Altech Corporation
Terminal and Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |