Part Details for CAFL4U(L)/110/BL by Altech Corporation
Overview of CAFL4U(L)/110/BL by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAFL4U(L)/110/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2298
|
Newark | Din Term Blk, Screw, Fuse 1/4X1", Led 110V |Altech CAFL4U(L)/110/BL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $9.5500 | Buy Now |
DISTI #
1920-CAFL4U(L)/110/BL-ND
|
DigiKey | DIN TERM BLK, SCREW, FUSE 1/4X1" Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4324 | Buy Now |
DISTI #
845-CAFL4U(L)/110/BL
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Fuse 1/4x1", LED 110V | 0 |
|
$6.4600 / $7.2800 | Order Now |
DISTI #
71952000
|
RS | DIN Term Block, Screw, Fuse 1/4x1",LED 110V,16A,600V,22-10AWG,9mm, Black | Altech Corp CAFL4U(L)/110/BL RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8900 / $6.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks | 0 |
|
$4.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6400 / $5.8500 | Buy Now |
DISTI #
10115046
|
TestEquity LLC | Altech CAFL4U(L)/110/BL Terminal Block, Fuse Block, 1/4x1 & 1/4x1-1/4", 9 mm, 50x72 mm, 41 A/41 A/41 A | 0 |
|
$6.9800 | Buy Now |