Part Details for CAFL4U/BL by Altech Corporation
Overview of CAFL4U/BL by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CAFL4U/BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2310
|
Newark | Din Term Blk, Screw, Fuse 1/4X1" |Altech CAFL4U/BL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $7.2100 | Buy Now |
DISTI #
1920-CAFL4U/BL-ND
|
DigiKey | DIN TERM BLK, SCREW, FUSE 1/4X1" Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3652 | Buy Now |
DISTI #
845-CAFL4U/BL
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, Fuse 1/4x1" | 0 |
|
$4.9100 / $5.5400 | Order Now |
DISTI #
71952006
|
RS | DIN Terminal Block, Screw, Fuse 1/4x1" 16A,600V,22-10AWG,9mm, Black | Altech Corp CAFL4U/BL RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7200 / $5.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks | 0 |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | Terminal Block - 16A - 600V - 22 to 10AWG - Fuse 1/4x1" - 9mm Width - Screw Terminal - DIN Rail - Black. RoHS: Compliant | 100 Factory Stock |
|
$3.5100 / $4.4200 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Fuse 1/4x1" Min Qty: 25 | 66 |
|
$4.5700 | Buy Now |
|
Master Electronics | Terminal Block - 16A - 600V - 22 to 10AWG - Fuse 1/4x1" - 9mm Width - Screw Terminal - DIN Rail - Black. RoHS: Compliant | 100 Factory Stock |
|
$3.5100 / $4.4200 | Buy Now |
DISTI #
10115563
|
TestEquity LLC | Altech CAFL4U/BL DIN Term Blk, Screw, Fuse 1/4x1" 16A, 600V, 22-10AWG, 9mm, black | 0 |
|
$5.2700 | Buy Now |